50-75% Off

KEMET CorporationC1206C224K4RACTUCapacitor Ceramic Multilayer

Cap Ceramic 0.22uF 16V X7R 10% Pad SMD 1206 125°C T/R

Do you need a capacitor with high stability and low losses? Then this C1206C224K4RACTU multilayer ceramic capacitor from Kemet is the solution you are looking for! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.22uF. It has a tolerance of 10%. This product is 3.2 mm long, 0.9 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

3,399 parts: Ships tomorrow

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1930+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      3399
      Country Of origin:
      Mexico
         
      • Price: $0.0520
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1930+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Mexico
      • In Stock: 3,399 parts
      • Price: $0.0520

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.