10-25% Off

KEMET CorporationC1206C121KCGACTUCapacitor Ceramic Multilayer

Cap Ceramic 120pF 500V C0G 10% Pad SMD 1206 125°C Medical T/R

Since this C1206C121KCGACTU multilayer ceramic capacitor from Kemet has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.2 mm long, 1.2 mm tall and 1.6 mm deep. Its capacitance value is 120pF. It has a tolerance of 10%.

Import TariffMay apply to this part

74 parts: Ships in 2 days

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1837+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      1
      Maximum Of:
      74
      Country Of origin:
      Mexico
         
      • Price: $0.0382
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1837+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Mexico
      • In Stock: 74 parts
      • Price: $0.0382

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.