10-25% Off

KEMET CorporationC1206C105M3VACTUCapacitor Ceramic Multilayer

Cap Ceramic 1uF 25V Y5V 20% Pad SMD 1206 85°C T/R

This C1206C105M3VACTU multilayer ceramic capacitor from Kemet is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 1uF. It has a tolerance of 20%. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

26 parts: Ships in 2 days

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2106+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      1
      Maximum Of:
      26
      Country Of origin:
      Mexico
         
      • Price: $0.0924
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2106+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Mexico
      • In Stock: 26 parts
      • Price: $0.0924

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.