SwitchcraftC11XConnector Audio and Video
Conn 1/4" Phone Jack F 2 POS ST Panel Mount 2 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.5050 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1/4" Phone Jack | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Straight | |
| 1 | |
| 25VDC | |
| 10000 | |
| 30 | |
| -40 | |
| 65 | |
| 19.05 | |
| 25.4 | |
| Panel Mount | |
| Rigid Plastic | |
| Silver | |
| Copper Alloy |
The 1/4\" phone jack C11X audio and video connector from Switchcraft allows you to operate video and sound in your design. This F connector's 2 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a female type gender. This connector has a single port. It has a maximum voltage rating of 25 VDC. C11X is housed in rigid plastic. This device has a maximum current rating of 1 A. It has 2 terminals. This product is 25.4 mm tall with a diameter of 19.05 mm. This part has an operating temperature range of -40 °C to 65 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

