AmphenolC100F103GThermistors
Thermistor NTC 10K Ohm 2% 2-Pin Radial -4 to -3.5 Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| -4 to -3.5 | |
| -4%/°C | |
| 10 | |
| 5 to 15 | |
| -80 | |
| 150 | |
| 10000 | |
| 6000 to 25000 | |
| ±2 | |
| ±2 to ±5 | |
| 75m | |
| Epoxy | |
| 2.4(Max) | |
| Radial | |
| Through Hole |
Other Related Documents:-NTC Sensor Linearization
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

