TDKC1005JB0J475K050BCCapacitor Ceramic Multilayer
Cap Ceramic 4.7uF 6.3V JB 10% Pad SMD 0402 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| C1005JB0J475K050BC | |
| Automotive | No |
| PPAP | No |
| 4.7uF | |
| 10% | |
| 6.3VDC | |
| Low | |
| JB | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 |
Get more with less with TDK's C1005JB0J475K050BC multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 4.7uF. It has a tolerance of 10%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

