TDKC1005C0G1H180J050BACapacitor Ceramic Multilayer

Cap Ceramic 18pF 50V C0G 5% Pad SMD 0402 125°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C1005C0G1H180J050BA multilayer ceramic capacitor from TDK can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 18pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

23,321 parts: Ships tomorrow

This item has been discontinued

    Total$63.64Price for 10101

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      10101
      Maximum Of:
      23321
      Country Of origin:
      Japan
         
      • Price: $0.0063
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Japan
      • In Stock: 23,321 parts
      • Price: $0.0063

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.