AmphenolC091 31D012 200 2Connector Circular
Conn Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| 12 | |
| SKT | |
| Solder | |
| 20 | |
| No | |
| Gold | |
| Die Cast | |
| Nickel | |
| 3 | |
| 150VDC|150VAC | |
| -40 | |
| 100 | |
| 10000 | |
| 5 | |
| Screw Lock | |
| 1000 | |
| 18 | |
| 58 |
Look how much better your peripherals will perform when attaching this C091 31D012 200 2 connector from Amphenol. It has a straight body orientation. Its shell size arrangement is plated in nickel. This female connector has 12 contacts that are plated with gold. This device has a maximum current rating of 3 A. This circular connector has an operating temperature of -40 to 100 °C. This product is 58 mm long with a diameter of 18 mm. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
