| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Circular |
| Mounting | Cable Mount |
| Body Orientation | Straight |
| Polarization | N |
| Number of Ports | 1 |
| Number of Contacts | 3 |
| Number of Terminals | 3 |
| Contact Gender | PIN |
| Termination Method | Crimp |
| Wire Size (AWG) | 18-28 |
| Less Contact | No |
| Shell Material | Zinc Die Cast |
| Shell Plating | Nickel |
| Maximum Current Rating (A) | 10 |
| Maximum Voltage Rating | 300VDC|300VAC |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Insulation Resistance (MOhm) | 10000 |
| Maximum Contact Resistance (mOhm) | 5 |
| Mating Style | Screw Lock |
| Product Diameter (mm) | 18 |
| Product Length (mm) | 57 |