10-25% Off

TDKC0816X5R0J475M050ACCapacitor Ceramic Multilayer

Cap Ceramic 4.7uF 6.3V X5R 20% Wide Terminal SMD 0306 85°C T/R

This C0816X5R0J475M050AC multilayer ceramic capacitor from TDK offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 0.8 mm long, 0.5 mm tall and 1.6 mm deep. The C0816X5R0J475M050AC MLCC capacitor has a wide terminal termination style. It has a tolerance of 20%. Its capacitance value is 4.7uF.

Import TariffMay apply to this part

2,617 parts: Ships tomorrow

This item has been discontinued

    Total$28.69Price for 986

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      986
      Maximum Of:
      2617
      Country Of origin:
      Japan
         
      • Price: $0.0291
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Japan
      • In Stock: 2,617 parts
      • Price: $0.0291

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.