KEMET CorporationC0805X105K4RACTUCapacitor Ceramic Multilayer

Cap Ceramic 1uF 16V X7R 10% Pad SMD 0805 Flexible Termination 125°C Medical T/R

This C0805X105K4RACTU multilayer ceramic capacitor from Kemet is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. This device utilizes flexiterm technology. Its capacitance value is 1uF. This product is 2 mm long, 0.9 mm tall and 1.25 mm deep.

10,309 parts: Ships tomorrow

    Total$102.67Price for 379

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2119+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      379
      Maximum Of:
      2309
      Country Of origin:
      Mexico
         
      • Price: $0.2709
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2119+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Mexico
      • In Stock: 2,309 parts
      • Price: $0.2709
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 8,000 parts
      • Price: $0.2115

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.