KEMET CorporationC0805C621J5GACTUCapacitor Ceramic Multilayer

Cap Ceramic 620pF 50V C0G 5% Pad SMD 0805 125°C T/R

Since this C0805C621J5GACTU multilayer ceramic capacitor from Kemet has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep. Its capacitance value is 620pF. It has a tolerance of 5%.

Import TariffMay apply to this part

112 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1811+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      112
      Country Of origin:
      Mexico
         
      • Price: $0.0104
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1811+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Mexico
      • In Stock: 112 parts
      • Price: $0.0104

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.