50-75% Off

KEMET CorporationC0805C470JDGACTUCapacitor Ceramic Multilayer

Cap Ceramic 47pF 1000V C0G 5% Pad SMD 0805 125°C Medical T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this C0805C470JDGACTU multilayer ceramic capacitor from Kemet! It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 47pF. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

1,511 parts: Ships tomorrow

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1902+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      1511
      Country Of origin:
      Mexico
         
      • Price: $0.0432
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1902+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,511 parts
      • Price: $0.0432

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.