KEMET CorporationC0805C333K1RACTUCapacitor Ceramic Multilayer

Cap Ceramic 0.033uF 100V X7R 10% Pad SMD 0805 125°C T/R

You can't go wrong with this C0805C333K1RACTU multilayer ceramic capacitor from Kemet, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. Its capacitance value is 0.033uF. This product is 2 mm long, 0.9 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

185 parts: Ships tomorrow

    Total$0.26Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1927+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      185
      Country Of origin:
      Mexico
         
      • Price: $0.2641
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1927+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Mexico
      • In Stock: 185 parts
      • Price: $0.2641

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.