KEMET CorporationC0805C225K4RACAUTOCapacitor Ceramic Multilayer

Cap Ceramic 2.2uF 16V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C0805C225K4RACAUTO multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 2.2uF. It has a tolerance of 10%. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep.

Total In Stock: 5,430,000 parts

Regional Inventory: 4,350,000

    Total$0.13Price for 1

    4,350,000 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2427+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 4,350,000 parts
      • Price: $0.1312
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2544+
      Manufacturer Lead Time:
      29 weeks
      • In Stock: 775,000 parts
      • Price: $0.0858
    • (2500)

      Ships in 7 days

      Ships from:
      Australia
      Date Code:
      2523+
      Manufacturer Lead Time:
      21 weeks
      • In Stock: 305,000 parts
      • Price: $0.0759

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.