Top Searched
KEMET CorporationC0805C104K5RACTUCapacitor Ceramic Multilayer
Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 125°C T/R
The C0805C104K5RACTU by KEMET Corporation is a multilayer ceramic capacitor incorporating the X7R dielectric, a "temperature stable" ceramic formulation that features a variation of capacitance of only ±15% within its operating temperature range of -55 to +125 °C . Measuring only 2.00mm x 1.25mm x 0.78mm, the C0805C104K5RACTU offers 0.1µF of capacitance at 50VDC. Lead-free, RoHS, and REACH compliant.
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Non Polar Device|Temperature Stable Dielectric | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 2 X 1.25 X 0.78 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.78 | |
| 0.011 | |
| ±0.2 | |
| ±0.2 | |
| ±0.1 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

