KEMET CorporationC062K184K5X5CACapacitor Ceramic Multilayer
Cap Ceramic 0.18uF 50V X7R 10% Radial 5.08mm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.18uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Molded | |
| 2.5 | |
| 7.37 X 2.29 X 7.37 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.635 | |
| 7.37 | |
| 2.29 | |
| 7.37 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C062K184K5X5CA multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.18uF. The C062K184K5X5CA MLCC capacitor has a radial termination style. It has a tolerance of 10%. This product is 7.37 mm long, 7.37 mm tall and 2.29 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

