KEMET CorporationC062K105K5X5CACapacitor Ceramic Multilayer
Cap Ceramic 1uF 50V BX 10% Radial 5.08mm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 50VDC | |
| BX | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Molded | |
| 2.5 | |
| 7.37 X 2.29 X 7.37 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.635 | |
| 7.37 | |
| 2.29 | |
| 7.37 |
With alternating layers of ceramic acting as the dielectric and electrodes, this C062K105K5X5CA multilayer ceramic capacitor from Kemet achieves a large capacitance in a small package. Users like its straight wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. The C062K105K5X5CA MLCC capacitor has a radial termination style. This product is 7.37 mm long, 7.37 mm tall and 2.29 mm deep. Its capacitance value is 1uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

