TDKC0603X7S1A473K030BCCapacitor Ceramic Multilayer
Cap Ceramic 0.047uF 10V X7S 10% Pad SMD 0201 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 10% | |
| 10VDC | |
| Low | |
| X7S | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 0.6 X 0.3 X 0.3 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.6 | |
| 0.3 | |
| 0.3 |
This C0603X7S1A473K030BC multilayer ceramic capacitor from TDK is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. It has a tolerance of 10%. Its capacitance value is 0.047uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

