TDKC0603X7R0J222K030BACapacitor Ceramic Multilayer
Cap Ceramic 0.0022uF 6.3V X7R 10% Pad SMD 0201 125°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.0022uF | |
| 10% | |
| 6.3VDC | |
| Low | |
| X7R | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5 | |
| 0.6 X 0.3 X 0.3 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.6 | |
| 0.3 | |
| 0.3 |
This C0603X7R0J222K030BA multilayer ceramic capacitor from TDK has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 0.0022uF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

