TDKC0603X7R0J103K030BACapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 6.3V X7R 10% Pad SMD 0201 125°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 6.3VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5 | |
| 0.6 X 0.3 X 0.3 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.6 | |
| 0.3 | |
| 0.3 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C0603X7R0J103K030BA multilayer ceramic capacitor from TDK can be used in multiple applications and for various purposes. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.01uF. It has a tolerance of 10%. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

