TDKC0603X5R1E152K030BACapacitor Ceramic Multilayer
Cap Ceramic 0.0015uF 25V X5R 10% Pad SMD 0201 85°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.0015uF | |
| 10% | |
| 25VDC | |
| Low | |
| X5R | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3 | |
| 0.6 X 0.3 X 0.3 | |
| 0201 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 0.6 | |
| 0.3 | |
| 0.3 |
Since this C0603X5R1E152K030BA multilayer ceramic capacitor from TDK has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 0.0015uF. It has a tolerance of 10%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

