10-25% Off
TDKC0603X5R1E102M030BACapacitor Ceramic Multilayer
Cap Ceramic 0.001uF 25V X5R 20% Pad SMD 0201 85°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 20% | |
| 25VDC | |
| Low | |
| X5R | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3 | |
| 0.6 X 0.3 X 0.3 | |
| 0201 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 0.6 | |
| 0.3 | |
| 0.3 |
This C0603X5R1E102M030BA multilayer ceramic capacitor from TDK can be used in multiple applications and for various purposes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. It has a tolerance of 20%. Its capacitance value is 0.001uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

