TDKC0603X5R1C224M030BCCapacitor Ceramic Multilayer
Cap Ceramic 0.22uF 16V X5R 20% Pad SMD 0201 85°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 20% | |
| 16VDC | |
| Low | |
| X5R | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 0.6 X 0.3 X 0.3 | |
| 0201 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 0.6 | |
| 0.3 | |
| 0.3 | |
| ±0.03 | |
| ±0.03 | |
| ±0.05 |
You can't go wrong with this C0603X5R1C224M030BC multilayer ceramic capacitor from TDK, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 0.22uF. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

