KEMET CorporationC0603X470J5GACTUCapacitor Ceramic Multilayer

Cap Ceramic 47pF 50V C0G 5% Pad SMD 0603 Flexible Termination 125°C T/R

This C0603X470J5GACTU multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 5%. This device is made with flexiterm technology. Its capacitance value is 47pF.

Import TariffMay apply to this part

15 parts: Ships tomorrow

    Total$0.12Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2126+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      15
      Country Of origin:
      Mexico
         
      • Price: $0.1247
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2126+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Mexico
      • In Stock: 15 parts
      • Price: $0.1247

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.