KEMET CorporationC0603X390J5GACTUCapacitor Ceramic Multilayer

Cap Ceramic 39pF 50V C0G 5% Pad SMD 0603 Flexible Termination 125°C T/R

This C0603X390J5GACTU multilayer ceramic capacitor from Kemet offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 5%. Its capacitance value is 39pF. This device is made with flexiterm technology.

933 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1902+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      933
      Country Of origin:
      Mexico
         
      • Price: $0.0200
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1902+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Mexico
      • In Stock: 933 parts
      • Price: $0.0200

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.