KEMET CorporationC0603X104K5RACTUCapacitor Ceramic Multilayer

Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 Flexible Termination 125°C Medical T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this C0603X104K5RACTU multilayer ceramic capacitor from Kemet achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 0.1uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. This device utilizes flexiterm technology. It has a tolerance of 10%.

76,006 parts: Ships tomorrow

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2349+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      Mexico
         
      • Price: $0.0293
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2349+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Mexico
      • In Stock: 6 parts
      • Price: $0.0293
    • (4000)

      Ships tomorrow

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2543+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Mexico
      • In Stock: 76,000 parts
      • Price: $0.029

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.