KEMET CorporationC0603X103G5JACTUCapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 50V U2J 2% Pad SMD 0603 Flexible Termination 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 2% | |
| 50VDC | |
| Low | |
| U2J | |
| Flexible Termination | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| 0.0066 | |
| ±0.17 | |
| ±0.15 | |
| ±0.07 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

