KEMET CorporationC0603X102K5RAC3316Capacitor Ceramic Multilayer
Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0603 Flexible Termination 125°C Automotive Medical Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| 0.001uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Flexible Termination | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Bag | |
| 1.6 | |
| 0.8 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

