KEMET CorporationC0603X102J3GAC7867Capacitor Ceramic Multilayer
Cap Ceramic 0.001uF 25V C0G 5% Pad SMD 0603 Flexible Termination 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 5% | |
| 25VDC | |
| Extreme Low | |
| C0G | |
| Flexible Termination | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

