Reduced Price

KEMET CorporationC0603T224K4RACTUCapacitor Ceramic Multilayer

Cap Ceramic 0.22uF 16V X7R 10% Pad SMD 0603 125°C T/R

This C0603T224K4RACTU multilayer ceramic capacitor (MLCC) from Kemet consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 10%. Its capacitance value is 0.22uF.

Import TariffMay apply to this part

5,614 parts: Ships tomorrow

    Total$0.29Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1807+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      1733
      Country Of origin:
      Mexico
         
      • Price: $0.2915
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1807+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,733 parts
      • Price: $0.2915
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1521+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 3,881 parts
      • Price: $0.2502

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.