KEMET CorporationC0603T103K5RCLTUCapacitor Ceramic Multilayer

Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0603 125°C T/R

Do you need a non-polarized capacitor? This C0603T103K5RCLTU multilayer ceramic capacitor from Kemet can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 0.01uF.

2,020 parts: Ships tomorrow

    Total$86.33Price for 340

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      340
      Maximum Of:
      2020
      Country Of origin:
      Mexico
         
      • Price: $0.2539
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Mexico
      • In Stock: 2,020 parts
      • Price: $0.2539

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.