TDKC0603CH1H0R5C030BACapacitor Ceramic Multilayer
Cap Ceramic 0.5pF 50V CH 0.25pF Pad SMD 0201 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 0.5pF | |
| 0.25pF | |
| 50VDC | |
| Low | |
| CH | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.6 X 0.3 X 0.3 | |
| 0201 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 0.6 | |
| 0.3 | |
| 0.3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

