KEMET CorporationC0603C473J4RACTUCapacitor Ceramic Multilayer

Cap Ceramic 0.047uF 16V X7R 5% Pad SMD 0603 125°C T/R

This C0603C473J4RACTU multilayer ceramic capacitor from Kemet offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 0.047uF. It has a tolerance of 5%.

Import TariffMay apply to this part

1,074 parts: Ships in 2 days

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1904+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      1074
      Country Of origin:
      China
         
      • Price: $0.0208
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1904+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 1,074 parts
      • Price: $0.0208

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.