KEMET CorporationC0603C472K5GACTUCapacitor Ceramic Multilayer

Cap Ceramic 0.0047uF 50V C0G 10% Pad SMD 0603 125°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C0603C472K5GACTU multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 0.0047uF. It has a tolerance of 10%.

Import TariffMay apply to this part

481 parts: Ships tomorrow

    Total$7.60Price for 481

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2121+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      481
      Maximum Of:
      481
      Country Of origin:
      Mexico
         
      • Price: $0.0158
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2121+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Mexico
      • In Stock: 481 parts
      • Price: $0.0158

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.