KEMET CorporationC0603C471K5HAC7867Capacitor Ceramic Multilayer
Cap Ceramic 470pF 50V X8R 10% Pad SMD 0603 150°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 470pF | |
| 10% | |
| 50VDC | |
| Extreme Low | |
| X8R | |
| Standard | |
| No | |
| Extremely Low ESR and ESL|High Thermal Stability | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

