KEMET CorporationC0603C332J5RACTUCapacitor Ceramic Multilayer

Cap Ceramic 0.0033uF 50V X7R 5% Pad SMD 0603 125°C T/R

This C0603C332J5RACTU multilayer ceramic capacitor from Kemet is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 0.0033uF.

2,366 parts: Ships tomorrow

    Total$46.63Price for 1597

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2339+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1597
      Maximum Of:
      2366
      Country Of origin:
      Mexico
         
      • Price: $0.0292
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2339+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Mexico
      • In Stock: 2,366 parts
      • Price: $0.0292

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.