KEMET CorporationC0603C223K1RACTUCapacitor Ceramic Multilayer

Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 0603 125°C T/R

This C0603C223K1RACTU multilayer ceramic capacitor from Kemet uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 10%. Its capacitance value is 0.022uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

20,587 parts: Ships tomorrow

    Total$58.91Price for 13699

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2131+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      13699
      Maximum Of:
      20587
      Country Of origin:
      Mexico
         
      • Price: $0.0043
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2131+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Mexico
      • In Stock: 20,587 parts
      • Price: $0.0043

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.