KEMET CorporationC0603C222K3RACTUCapacitor Ceramic Multilayer

Cap Ceramic 0.0022uF 25V X7R 10% Pad SMD 0603 125°C T/R

Do you need a capacitor with high stability and low losses? Then this C0603C222K3RACTU multilayer ceramic capacitor from Kemet is the solution you are looking for! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. Its capacitance value is 0.0022uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

3,961 parts: Ships tomorrow

    Total$87.97Price for 1942

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1918+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1942
      Maximum Of:
      3961
      Country Of origin:
      Mexico
         
      • Price: $0.0453
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1918+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Mexico
      • In Stock: 3,961 parts
      • Price: $0.0453

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.