KEMET CorporationC0603C220J5GAC7411Capacitor Ceramic Multilayer

Cap Ceramic 22pF 50V C0G 5% Pad SMD 0603 125°C T/R

Do you need a non-polarized capacitor? This C0603C220J5GAC7411 multilayer ceramic capacitor from Kemet can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 22pF.

Import TariffMay apply to this part

25 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1844+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      25
      Country Of origin:
      China
         
      • Price: $0.0141
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1844+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 25 parts
      • Price: $0.0141

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.