KEMET CorporationC0603C151F5GACTUCapacitor Ceramic Multilayer

Cap Ceramic 150pF 50V C0G 1% Pad SMD 0603 125°C T/R

Use Kemet's C0603C151F5GACTU multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 150pF. It has a tolerance of 1%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

1,021 parts: Ships tomorrow

    Total$109.38Price for 383

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2123+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      383
      Maximum Of:
      1021
      Country Of origin:
      Mexico
         
      • Price: $0.2856
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2123+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,021 parts
      • Price: $0.2856

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.