KEMET CorporationC0603C150J3GACAUTOCapacitor Ceramic Multilayer

Cap Ceramic 15pF 25V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200

Use its standard classification system to find out what this C0603C150J3GACAUTO multilayer ceramic capacitor from Kemet can do for you! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 5%. Its capacitance value is 15pF.

Import TariffMay apply to this part

2,679 parts: Ships tomorrow

    Total$38.58Price for 2679

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1721+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      2679
      Maximum Of:
      2679
      Country Of origin:
      Mexico
         
      • Price: $0.0144
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1721+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Mexico
      • In Stock: 2,679 parts
      • Price: $0.0144

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.