KEMET CorporationC0603C130J5GACTUCapacitor Ceramic Multilayer

Cap Ceramic 13pF 50V C0G 5% Pad SMD 0603 125°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C0603C130J5GACTU multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 13pF. It has a tolerance of 5%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

8,196 parts: Ships tomorrow

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1843+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      Mexico
         
      • Price: $0.0352
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1843+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Mexico
      • In Stock: 4,196 parts
      • Price: $0.0352
    • (4000)

      Ships tomorrow

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2517+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Mexico
      • In Stock: 4,000 parts
      • Price: $0.0286

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.