10-25% Off

KEMET CorporationC0603C123K3RACTUCapacitor Ceramic Multilayer

Cap Ceramic 0.012uF 25V X7R 10% Pad SMD 0603 125°C T/R

This C0603C123K3RACTU multilayer ceramic capacitor from Kemet has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.012uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 10%.

3,195 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1734+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      3195
      Country Of origin:
      Mexico
         
      • Price: $0.0015
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1734+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Mexico
      • In Stock: 3,195 parts
      • Price: $0.0015

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.