KEMET CorporationC0603C122K4RACTUCapacitor Ceramic Multilayer

Cap Ceramic 0.0012uF 16V X7R 10% Pad SMD 0603 125°C T/R

This C0603C122K4RACTU multilayer ceramic capacitor (MLCC) from Kemet consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 10%. Its capacitance value is 0.0012uF.

Import TariffMay apply to this part

1,338 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1817+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      1338
      Country Of origin:
      Mexico
         
      • Price: $0.0079
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1817+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,338 parts
      • Price: $0.0079

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.