KEMET CorporationC0603C103K3GACTUCapacitor Ceramic Multilayer

Cap Ceramic 0.01uF 25V C0G 10% Pad SMD 0603 125°C T/R

You can use multiple capacitors of different parameters choosing this C0603C103K3GACTU multilayer ceramic capacitor from Kemet! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. Its capacitance value is 0.01uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

55 parts: Ships tomorrow

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2133+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      55
      Country Of origin:
      Mexico
         
      • Price: $0.0585
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2133+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Mexico
      • In Stock: 55 parts
      • Price: $0.0585

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.