25-50% Off
TDKC0603C0G1H060D030BACapacitor Ceramic Multilayer
Cap Ceramic 6pF 50V C0G 0.5pF Pad SMD 0201 125°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 6pF | |
| 0.5pF | |
| 50VDC | |
| Low | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.6 X 0.3 X 0.3 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.6 | |
| 0.3 | |
| 0.3 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this C0603C0G1H060D030BA multilayer ceramic capacitor from TDK has a multitude of uses for various applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 6pF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

