TDKC0603C0G1E470K030BACapacitor Ceramic Multilayer
Cap Ceramic 47pF 25V C0G 10% Pad SMD 0201 125°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 47pF | |
| 10% | |
| 25VDC | |
| Low | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.6 X 0.3 X 0.3 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.6 | |
| 0.3 | |
| 0.3 |
With alternating layers of ceramic acting as the dielectric and electrodes, this C0603C0G1E470K030BA multilayer ceramic capacitor from TDK achieves a large capacitance in a small package. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 47pF. It has a tolerance of 10%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

