10-25% Off
TDKC0603C0G1E101K030BACapacitor Ceramic Multilayer
Cap Ceramic 100pF 25V C0G 10% Pad SMD 0201 125°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 100pF | |
| 10% | |
| 25VDC | |
| Low | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.6 X 0.3 X 0.3 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.6 | |
| 0.3 | |
| 0.3 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this C0603C0G1E101K030BA multilayer ceramic capacitor from TDK has a multitude of uses for various applications! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 100pF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

