TDKC0603C0G1E030BCapacitor Ceramic Multilayer
Cap Ceramic 3pF 25V C0G 0.1pF Pad SMD 0201 125°C
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| 3pF | |
| 0.1pF | |
| 25VDC | |
| Low | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.6 X 0.3 X 0.3 | |
| 0201 | |
| -55 | |
| 125 | |
| 0.6 | |
| 0.3 | |
| 0.3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
